+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78M09ABDT-TR

IC: voltage regulator; linear,fixed; 9V; 0.5A; DPAK; SMD; L78M; ±2%


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M09ABDT-TR
TME Symbol:
L78M09ABDT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
9V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
L78M
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
11.5...24V
Gross weight0.219 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M09ABDT-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.26 EUR