+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78M12ABDT-TR

IC: voltage regulator; linear,fixed; 12V; 0.5A; DPAK; SMD; L78M


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M12ABDT-TR
TME Symbol:
L78M12ABDT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
L78M
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
14.5...27V
Gross weight0.43 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M12ABDT-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.17 USD
Net price for quantities from 17500 pcs - 0.12 USDGross price for quantities from 17500 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 2 500 pcs