+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78M12ABV

IC: voltage regulator; fixed; 12V; TO220; THT; 0.5÷0.61mm


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M12ABV
TME Symbol:
L78M12ABV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
12V
Case
TO220
Mounting
THT
Heatsink thickness
0.5...0.61mm
Output configuration
Gross weight2.864 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L78M12ABV
Product withdrawn from the offer
Use the specification table below to search for similar products