+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78M12CDT-TR

IC: voltage regulator; linear,fixed; 12V; 0.5A; DPAK; SMD; L78M


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M12CDT-TR
TME Symbol:
L78M12CDT-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
L78M
Kind of package
reel, tape
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Input voltage
14.5...27V
Gross weight0.396 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M12CDT-TR
10134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 2 500 pcs