+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78M24CDT-TR

IC: voltage regulator; linear,fixed; 24V; 0.5A; DPAK; SMD; L78M

Manufacturer: STMicroelectronics

Manufacturer part number:
L78M24CDT-TR
TME Symbol:
L78M24CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
24V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
L78M
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Input voltage
27...38V
Gross weight0.4 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M24CDT-TR
5680 in TME stock
Net price for quantities from 3 pcs - 0.40 USDGross price for quantities from 3 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs