+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78S10CV

IC: voltage regulator; linear,fixed; 10V; 2A; TO220AB; THT; L78S

Manufacturer: STMicroelectronics

Manufacturer part number:
L78S10CV
TME Symbol:
L78S10CV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
10V
Output current
2A
Case
TO220AB
Mounting
THT
Manufacturer series
L78S
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
12.5...30V
Gross weight1.38 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L78S10CV
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs