+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78S75CV

IC: voltage regulator; linear,fixed; 7.5V; 2A; TO220AB; THT; L78S


Manufacturer: STMicroelectronics

Manufacturer part number:
L78S75CV
TME Symbol:
L78S75CV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
7.5V
Output current
2A
Case
TO220AB
Mounting
THT
Manufacturer series
L78S
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Gross weight1.398 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78S75CV
198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Packaging method by the manufacturer:Tube = 50 pcs