+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7905CP

IC: voltage regulator; linear,fixed; -5V; 1.5A; TO220FP; THT; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7905CP
TME Symbol:
L7905CP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
1.5A
Case
TO220FP
Mounting
THT
Manufacturer series
L79
Kind of package
tube
Operating temperature
0...150°C
Number of channels
1
Gross weight1.68 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7905CP
167 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 1.03 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.72 EURGross price for quantities from 50 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.63 EUR
Net price for quantities from 2000 pcs - 0.50 EURGross price for quantities from 2000 pcs - 0.60 EUR
Net price for quantities from 5000 pcs - 0.47 EURGross price for quantities from 5000 pcs - 0.56 EUR
Packaging method by the manufacturer:Tube = 50 pcs