+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7905CV-DG

IC: voltage regulator; linear,fixed; -5V; 1.5A; TO220AB; THT; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7905CV-DG
TME Symbol:
L7905CV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L79
Kind of package
tube
Operating temperature
0...150°C
Number of channels
1
Heatsink thickness
1.23...1.32mm
Gross weight1.963 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7905CV-DG
457 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.34 EUR
Net price for quantities from 4000 pcs - 0.26 EURGross price for quantities from 4000 pcs - 0.32 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs