+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7905CV

IC: voltage regulator; linear,fixed; -5V; 1.5A; TO220AB; THT; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7905CV
TME Symbol:
L7905CV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L79
Kind of package
tube
Operating temperature
0...150°C
Number of channels
1
Heatsink thickness
0.51...0.6mm
Gross weight1.38 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7905CV
941 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.21 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs