+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7912CP

IC: voltage regulator; linear,fixed; -12V; 1.5A; TO220FP; THT; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7912CP
TME Symbol:
L7912CP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-12V
Output current
1.5A
Case
TO220FP
Mounting
THT
Manufacturer series
L79
Kind of package
tube
Operating temperature
0...150°C
Number of channels
1
Gross weight1.687 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7912CP
402 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 4 pcs - 1.19 USDGross price for quantities from 4 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.62 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs