+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7915ACV-DG

IC: voltage regulator; linear,fixed; -15V; 1.5A; TO220AB; THT; L79

Manufacturer: STMicroelectronics

Manufacturer part number:
L7915ACV-DG
TME Symbol:
L7915ACV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-15V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L79
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.23...1.32mm
Gross weight1.917 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L7915ACV-DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs