+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7915CP

IC: voltage regulator; linear,fixed; -15V; 1.5A; TO220FP; THT; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7915CP
TME Symbol:
L7915CP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-15V
Output current
1.5A
Case
TO220FP
Mounting
THT
Manufacturer series
L79
Kind of package
tube
Operating temperature
0...150°C
Number of channels
1
Gross weight1.686 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7915CP
941 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.55 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs