+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7980A

Driver; DC/DC converter; 2A; HSOP8; SMD; 275kHz; Topology: buck

Manufacturer: STMicroelectronics

Manufacturer part number:
L7980A
TME Symbol:
L7980A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
2A
Case
HSOP8
Mounting
SMD
Frequency
275kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Operating voltage
4.5...28V DC
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L7980A
Product withdrawn from the offer
Use the specification table below to search for similar products