+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7981A

Driver; DC/DC converter; 3A; HSOP8; SMD; 275kHz; Topology: buck


Manufacturer: STMicroelectronics

Manufacturer part number:
L7981A
TME Symbol:
L7981A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
275kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Operating voltage
4.5...28V DC
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7981A
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.50 USD
Packaging method by the manufacturer:Tube = 100 pcs