+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7986ATR

Driver; DC/DC converter; Uin: 4.5÷38VDC; Uout: 0.6÷38VDC; 3A; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
L7986ATR
TME Symbol:
L7986ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
0.6...38V DC
Output current
3A
Case
SO8-EP
Mounting
SMD
Frequency
0.25...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7986ATR
0 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.10 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)