+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7986TA

Driver; DC/DC converter; Uin: 4.5÷38VDC; Uout: 0.6÷38VDC; 3A; HSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
L7986TA
TME Symbol:
L7986TA

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
0.6...38V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
0.25...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7986TA
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.81 EUR
Net price for quantities from 5 pcs - 2.02 EURGross price for quantities from 5 pcs - 2.43 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 2.19 EUR
Net price for quantities from 25 pcs - 1.56 EURGross price for quantities from 25 pcs - 1.88 EUR
Net price for quantities from 100 pcs - 1.48 EURGross price for quantities from 100 pcs - 1.77 EUR
Packaging method by the manufacturer:Tube = 100 pcs