+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L79L05ABUTR

IC: voltage regulator; linear,fixed; -5V; 0.1A; SOT89; SMD; L79L


Manufacturer: STMicroelectronics

Manufacturer part number:
L79L05ABUTR
TME Symbol:
L79L05ABUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L79L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L79L05ABUTR
1679 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 GBPGross price for quantities from 1 pcs - 0.33 GBP
Net price for quantities from 5 pcs - 0.22 GBPGross price for quantities from 5 pcs - 0.26 GBP
Net price for quantities from 10 pcs - 0.19 GBPGross price for quantities from 10 pcs - 0.23 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 50 pcs - 0.15 GBPGross price for quantities from 50 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.13 GBPGross price for quantities from 250 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 2500 pcs - 0.12 GBPGross price for quantities from 2500 pcs - 0.14 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs