+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9349-LF

IC: power switch; low-side; Iout: 5A; Ch: 4; SMD; PowerSO20; 4.5÷32V


Manufacturer: STMicroelectronics

Manufacturer part number:
L9349-LF
TME Symbol:
L9349-LF

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
5A
Number of channels
4
Mounting
SMD
Case
PowerSO20
Operating temperature
-40...150°C
DC supply current
8mA
Supply voltage
  • 4.5...32V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
L9349-LF
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 3.23 USDGross price for quantities from 3 pcs - 3.87 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 31 pcs - 2.57 USDGross price for quantities from 31 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.