+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9524C-TR

IC: driver; PFC controller; SO24


Manufacturer: STMicroelectronics

Manufacturer part number:
L9524C-TR
TME Symbol:
L9524C-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO24
DC supply current
20mA
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9524C-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.85 USDGross price for quantities from 1000 pcs - 3.41 USD