+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L9613B

IC: interface; transceiver; 4.8÷18VDC; Bus; SMD; SO8; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L9613B
TME Symbol:
L9613B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
Bus
Mounting
SMD
Case
SO8
Operating temperature
-40...150°C
Kind of package
tube
ISO standard
ISO 9141
Supply voltage
  • 4.8...18V DC
Gross weight0.077 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
L9613B
493 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.54 EURGross price for quantities from 1 pcs - 3.04 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 2.04 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.86 EUR
Net price for quantities from 50 pcs - 1.44 EURGross price for quantities from 50 pcs - 1.72 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.46 EUR
Packaging method by the manufacturer:Tube = 100 pcs