+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L9615D

IC: CAN transceiver; 500kbps; 4.5÷5.5VDC; SO8; -40÷110°C; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L9615D
TME Symbol:
L9615D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
CAN transceiver
Data transfer rate
500kbps
Case
SO8
Interface
CAN bus
Mounting
SMD
Operating temperature
-40...110°C
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.08 g
Certificates
See other products in this category: CAN interfaces - integrated circuits STMicroelectronics,
*
L9615D
564 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 5 pcs - 0.96 EURGross price for quantities from 5 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.90 EUR
Packaging method by the manufacturer:
Tube = 100 pcsCardboard = 2 000 pcs