+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L9616-TR

IC: CAN transceiver; 4.5÷5.5VDC; SO8; -40÷150°C; reel,tape; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
L9616-TR
TME Symbol:
L9616-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
CAN transceiver
Case
SO8
Interface
CAN bus
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Version
ESD
Supply voltage
  • 4.5...5.5V DC
Gross weight0.128 g
Certificates
See other products in this category: CAN interfaces - integrated circuits STMicroelectronics,
*
L9616-TR
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 50 pcs - 0.69 EURGross price for quantities from 50 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.64 EURGross price for quantities from 250 pcs - 0.76 EUR
Net price for quantities from 2500 pcs - 0.59 EURGross price for quantities from 2500 pcs - 0.71 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs