+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9654

IC: interface; airbag system chip ASIC; SPI; SMD; LQFP48; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L9654
TME Symbol:
L9654

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
airbag system chip ASIC
Interface
SPI
Mounting
SMD
Case
LQFP48
Kind of package
tube
Frequency
5.5MHz
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
L9654
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 5.20 EURGross price for quantities from 250 pcs - 6.24 EUR