+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9663-1

IC: interface; transceiver; SPI; SMD; VFQFN28; Ch: 2; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L9663-1
TME Symbol:
L9663-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
SPI
Mounting
SMD
Case
VFQFN28
Number of channels
2
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
L9663-1
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 3.04 EURGross price for quantities from 490 pcs - 3.65 EUR