+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9733XP

IC: driver; high-/low-side,gate driver; SPI; PowerSSO28; 0.8A


Manufacturer: STMicroelectronics

Manufacturer part number:
L9733XP
TME Symbol:
L9733XP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Interface
SPI
Case
PowerSSO28
Output current
0.8A
Number of channels
8
Mounting
SMD
Operating temperature
-40...150°C
Supply voltage
  • 4.5...5.5V
Gross weight0.475 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9733XP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.72 EURGross price for quantities from 1 pcs - 8.05 EUR
Net price for quantities from 10 pcs - 5.12 EURGross price for quantities from 10 pcs - 6.14 EUR
Net price for quantities from 100 pcs - 4.13 EURGross price for quantities from 100 pcs - 4.96 EUR
Net price for quantities from 250 pcs - 3.75 EURGross price for quantities from 250 pcs - 4.49 EUR
Net price for quantities from 500 pcs - 3.65 EURGross price for quantities from 500 pcs - 4.38 EUR