+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9733XPTR

IC: driver; high-/low-side,gate driver; SPI; PowerSSO28; 0.8A


Manufacturer: STMicroelectronics

Manufacturer part number:
L9733XPTR
TME Symbol:
L9733XPTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Interface
SPI
Case
PowerSSO28
Output current
0.8A
Number of channels
8
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9733XPTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.98 GBPGross price for quantities from 1000 pcs - 2.38 GBP