+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9758

Driver; DC/DC converter; Uin: 4÷40VDC; PowerSSO36; SMD; 450kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L9758
TME Symbol:
L9758

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Case
PowerSSO36
Mounting
SMD
Frequency
0.45MHz
Number of channels
9
Operating temperature
-40...125°C
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L9758
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 10.93 USD
Net price for quantities from 3 pcs - 8.20 USDGross price for quantities from 3 pcs - 9.84 USD
Net price for quantities from 10 pcs - 7.25 USDGross price for quantities from 10 pcs - 8.69 USD
Net price for quantities from 31 pcs - 6.51 USDGross price for quantities from 31 pcs - 7.81 USD