+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9848

IC: driver; PFC controller; SO28; 0.35A; 4.75÷5.25V


Manufacturer: STMicroelectronics

Manufacturer part number:
L9848
TME Symbol:
L9848

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO28
Output current
0.35A
Mounting
SMD
Operating temperature
-40...150°C
Supply voltage
  • 4.75...5.25V
Gross weight0.78 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9848
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.86 EURGross price for quantities from 1 pcs - 7.02 EUR
Net price for quantities from 3 pcs - 5.40 EURGross price for quantities from 3 pcs - 6.48 EUR
Net price for quantities from 10 pcs - 4.85 EURGross price for quantities from 10 pcs - 5.81 EUR
Net price for quantities from 28 pcs - 3.98 EURGross price for quantities from 28 pcs - 4.78 EUR
Packaging method by the manufacturer:
Tube = 28 pcs