+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9848TR

IC: driver; PFC controller; SO28; 0.35A; 4.75÷5.25V


Manufacturer: STMicroelectronics

Manufacturer part number:
L9848TR
TME Symbol:
L9848TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO28
Output current
0.35A
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9848TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.22 EURGross price for quantities from 1000 pcs - 2.66 EUR