+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9911P

IC: car alternator voltage regulator; 400Hz; MULTIWATT8; 7÷18V

Manufacturer: STMicroelectronics

Manufacturer part number:
L9911P
TME Symbol:
L9911P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
car alternator voltage regulator
Frequency
400Hz
Case
MULTIWATT8
Mounting
THT
Operating temperature
-40...150°C
Application
automotive industry
DC supply current
25mA
Supply voltage
  • 7...18V
Gross weight10 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
L9911P
0 in TME stock
Net price for quantities from 1 pcs - 7.60 EURGross price for quantities from 1 pcs - 9.12 EUR
Net price for quantities from 3 pcs - 6.85 EURGross price for quantities from 3 pcs - 8.21 EUR
Net price for quantities from 10 pcs - 6.05 EURGross price for quantities from 10 pcs - 7.27 EUR
Net price for quantities from 25 pcs - 5.44 EURGross price for quantities from 25 pcs - 6.52 EUR
No. of pieces (Multiplicity: 1)