+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L9954LXPTR

IC: driver; high-side; SPI; PowerSSO36; Ch: 6; 7÷28V


Manufacturer: STMicroelectronics

Manufacturer part number:
L9954LXPTR
TME Symbol:
L9954LXPTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Interface
SPI
Case
PowerSSO36
Number of channels
6
Mounting
SMD
Operating temperature
-40...150°C
Application
actuators control, automotive industry
Kind of package
reel, tape
Supply voltage
  • 7...28V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9954LXPTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.38 EURGross price for quantities from 1000 pcs - 2.85 EUR