+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA-1

Enclosure: multipurpose; X: 193mm; Y: 278mm; Z: 98mm; ABS; light grey

Manufacturer: MASZCZYK

Manufacturer part number:
LA-1
TME Symbol:
LA-1

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
193mm
Dimension Y
278mm
Dimension Z
98mm
Enclosure material
ABS
Body colour
light grey
Gross weight894 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
LA-1
18 in TME stock
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 21.07 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 18.73 USD
Net price for quantities from 48 pcs - 14.15 USDGross price for quantities from 48 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs