+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA004-024A83DY

Cooling module; -10÷70°C; Ø86x45.4mm; 2200(±10%)rpm; Vapo; 5VDC

Manufacturer: SUNON

Manufacturer part number:
LA004-024A83DY
TME Symbol:
LA004-024A83DY

Specification

Manufacturer
SUNON
Type of heatsink
cooling module
Operating temperature
-10...70°C
Fan dimensions
Ø86x45.4mm
Rotational rate/speed
2200 (±10%)rpm
Kind of Bearing
Vapo
Material
AL6063
Storage temperature
-40...70°C
Power consumption
260mW
Current rating
51mA
Noise level
17dBA
Operating voltage
3.5...5.5V
Leads
leads x2
Wire size
26AWG
Lead length
0.29m
Current and power consumption tolerance
±20%
Thermal resistance
0.53K/W
Application - series/manufacturer
Bridgelux ES, Bridgelux RS, Citizen L340, OSRAM, Philips, Tridonic SPOT, Tridonic STARK SLE, Zhaga Book3
Supply voltage
  • 5V DC
Gross weight205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Cooling Modules SUNON
*
LA004-024A83DY
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 10 pcs