+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LABHD

Cable; USB 2.0; Apple Lightning plug,USB A plug; 0.5m; black


Manufacturer: VENTION

Manufacturer part number:
LABHD
TME Symbol:
LABHD

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Connection cable features
MFI certificate
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Braid material
textile
Shield structure
Al foil, Al-PET foil, braid made of aluminium wires, shielded twofold
Cable external diameter
3.5mm
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight46.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
LABHD
17 in TME stock
Net price for quantities from 1 pcs - 13.80 EURGross price for quantities from 1 pcs - 16.56 EUR
Net price for quantities from 5 pcs - 11.36 EURGross price for quantities from 5 pcs - 13.63 EUR
Net price for quantities from 10 pcs - 10.09 EURGross price for quantities from 10 pcs - 12.11 EUR
Net price for quantities from 20 pcs - 8.97 EURGross price for quantities from 20 pcs - 10.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.