+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPAO882XL

Dungarees; Size: XXL (188/106-110); Allton; 245g/m2

Manufacturer: LAHTI PRO

Manufacturer part number:
LPAO882XL
TME Symbol:
LAHTI-LPAO882XL

Specification

Manufacturer
LAHTI PRO
Type of OSH component
dungarees
Size
XXL (188/106-110)
Conform to the norm
CE
Material
cotton, polyester
Manufacturer series
Allton
OSH features
pocket x7
Grammage
245g/m2
Trade name
protective bib pants
Gross weight900 g
EAN code5903755019707
See other products in this category: Work and Protective Clothing LAHTI PRO,
See other products from this series.:
*
LPAO882XL
0 in TME stock
Net price for quantities from 1 pcs - 23.86 USDGross price for quantities from 1 pcs - 28.63 USD
Net price for quantities from 4 pcs - 22.63 USDGross price for quantities from 4 pcs - 27.15 USD
No. of pieces (Multiplicity: 1)