+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM100X160E2.4

Laminate; FR4,fiberglass,epoxy resin; 2.4mm; L: 160mm; W: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X160E2.4
TME Symbol:
LAM100X160E2.4

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
2.4mm
Length
160mm
Width
0.1m
Kind of board clad
copper
Copper plating thickness
35µm
Gross weight80.6 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM100X160E2.4
16 in TME stock
Net price for quantities from 1 pcs - 4.12 EURGross price for quantities from 1 pcs - 4.95 EUR
Net price for quantities from 5 pcs - 3.83 EURGross price for quantities from 5 pcs - 4.60 EUR
Net price for quantities from 10 pcs - 3.48 EURGross price for quantities from 10 pcs - 4.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs