+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SOLDER PEAK | |
Type of board | laminate | |
Material | epoxy resin, fiberglass, FR4 | |
Laminate thickness | 2.4mm | |
Length | 297mm | |
Width | 210mm | |
Kind of board clad | without copper |