+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM75X100EX2

Laminate; FR4,fiberglass,epoxy resin; 2mm; L: 100mm; W: 75mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM75X100EX2
TME Symbol:
LAM75X100EX2

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2mm
Length
0.1m
Width
75mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight31.9 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM75X100EX2
34 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs