+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9182

Lampholder: lamp; ceramics; E27; Leads: cables; 150mm


Manufacturer: GOOBAY

Manufacturer part number:
9182
TME Symbol:
LAMP-OP-E27

Specification

Manufacturer
GOOBAY
Type of lamp holder
lamp
Body material
ceramics
Kind of handle
E27
Leads
cables
Lead length
0.15m
Gross weight59.51 g
Certificates
See other products in this category: Light sources - holders GOOBAY,
*
9182
46 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.