+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN-UT11

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 100m; outdoor


Manufacturer: TECHNOKABEL

Manufacturer part number:
LAN-UT11
TME Symbol:
LAN-UT11

Specification

Manufacturer
TECHNOKABEL
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Resistance to
to weather conditions, UV rays
Package contents
100m
Cable external diameter
6.3mm
Kind of material
halogen free
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • LAN
  • outdoor
Gross weight57.91 g
Certificates
EAN code5902814464748

WATCH VIDEO

See other products in this category: Telecommunication Cables TECHNOKABEL,
*
LAN-UT11
45 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 5 m - 1.01 EURGross price for quantities from 5 m - 1.21 EUR
Net price for quantities from 25 m - 0.87 EURGross price for quantities from 25 m - 1.04 EUR
Net price for quantities from 50 m - 0.77 EURGross price for quantities from 50 m - 0.92 EUR
Net price for quantities from 100 m - 0.72 EURGross price for quantities from 100 m - 0.87 EUR