+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN7431-I/YXX

IC: Ethernet controller; MII,RGMII; SQFN72; 10/100/1000Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN7431-I/YXX
TME Symbol:
LAN7431-I/YXX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
SQFN72
Ethernet category
10/100/1000Base-T
Operating voltage
1.8...3.3V
Mounting
SMD
Integrated circuit features
MAC
Number of transceivers
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
168pcs.
Interface
  • MII
  • RGMII
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN7431-I/YXX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.38 EURGross price for quantities from 1 pcs - 8.86 EUR
Net price for quantities from 25 pcs - 6.88 EURGross price for quantities from 25 pcs - 8.26 EUR
Net price for quantities from 100 pcs - 6.53 EURGross price for quantities from 100 pcs - 7.83 EUR