+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8187-JT

IC: Ethernet transceiver; full duplex,MDI-X,MII,RMII; LQFP64

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8187-JT
TME Symbol:
LAN8187-JT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3ab
Number of transceivers
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
160pcs.
Interface
  • full duplex
  • MDI-X
  • MII
  • RMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8187-JT
0 in TME stock
Net price for quantities from 1 pcs - 1.75 GBPGross price for quantities from 1 pcs - 2.10 GBP
Net price for quantities from 5 pcs - 1.63 GBPGross price for quantities from 5 pcs - 1.95 GBP
Net price for quantities from 25 pcs - 1.59 GBPGross price for quantities from 25 pcs - 1.90 GBP
No. of pieces (Multiplicity: 1)