+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN83C185-JT

IC: Ethernet transceiver; full duplex,MII; LQFP64; 10/100Base-T


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN83C185-JT
TME Symbol:
LAN83C185-JT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
LQFP64
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3u
Number of transceivers
1
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
160pcs.
Interface
  • full duplex
  • MII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.326 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN83C185-JT
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 160 pcs - 4.26 USDGross price for quantities from 160 pcs - 5.12 USD
Packaging method by the manufacturer:Tray = 160 pcs