+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LAN8651B0-E/LMX

IC: Ethernet controller; SPE,SPI; VQFN32; 10Base-T1S; 3.3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8651B0-E/LMX
TME Symbol:
LAN8651B0-E/LMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
VQFN32
Ethernet category
10Base-T1S
Mounting
SMD
Communictions protocol
IEEE 802.3cg
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...125°C
Manufacturer standard package
490pcs.
Interface
  • SPE
  • SPI
Supply voltage
  • 3.3V DC
Integrated circuit features
  • MAC
  • PHY
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8651B0-E/LMX
215 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 5.21 EUR
Net price for quantities from 25 pcs - 4.12 EURGross price for quantities from 25 pcs - 4.94 EUR
Net price for quantities from 100 pcs - 3.66 EURGross price for quantities from 100 pcs - 4.39 EUR
Packaging method by the manufacturer:Tray = 490 pcs