+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8671D0T-E/U3B

IC: Ethernet transceiver; half duplex; 10Mbps; VQFN24; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8671D0T-E/U3B
TME Symbol:
LAN8671D0T-E/U3B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
half duplex
Data transfer rate
10Mbps
Case
VQFN24
Operating voltage
3.135...3.465V
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...125°C
Manufacturer standard package
5000pcs.
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8671D0T-E/U3B
0 in TME stock
Net price for quantities from 5000 pcs - 1.66 EURGross price for quantities from 5000 pcs - 1.99 EUR
No. of pieces (Multiplicity: 5 000)