+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8770MT-I/PRA

IC: Ethernet transceiver; RMII; 100Mbps; VQFN32; 1.1V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8770MT-I/PRA
TME Symbol:
LAN8770MT-I/PRA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Interface
RMII
Data transfer rate
100Mbps
Case
VQFN32
Operating voltage
1.1V
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8770MT-I/PRA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.81 EURGross price for quantities from 1000 pcs - 3.37 EUR