+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8804/ZMXC1

IC: Ethernet transceiver; TQFP128; 1.1÷1.21V; in-tray; 0÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8804/ZMXC1
TME Symbol:
LAN8804/ZMXC1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
TQFP128
Operating voltage
1.1...1.21V
Mounting
SMD
Communictions protocol
IEEE 802.3
Kind of package
in-tray
Operating temperature
0...85°C
Manufacturer standard package
90pcs.
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8804/ZMXC1
0 in TME stock
Net price for quantities from 90 pcs - 5.29 EURGross price for quantities from 90 pcs - 6.35 EUR
No. of pieces (Multiplicity: 90)