+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8808/KDX

IC: Ethernet transceiver; VQFN100; in-tray; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8808/KDX
TME Symbol:
LAN8808/KDX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN100
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
168pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8808/KDX
0 in TME stock
No. of pieces (Multiple of: 168)
Minimum order quantity: 168.
Multiple of: 168.
Net price for quantities from 168 pcs - 4.23 GBPGross price for quantities from 168 pcs - 5.07 GBP