+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8820I-ABZJ-TR

IC: Ethernet transceiver; full duplex,half duplex,MDI-X,RGMII

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8820I-ABZJ-TR
TME Symbol:
LAN8820I-ABZJ-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
VQFN56
Ethernet category
10/100/1000Base-T
Operating voltage
1.14...1.26/2.25...2.75V
Mounting
SMD
Communictions protocol
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Number of transceivers
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Interface
  • full duplex
  • half duplex
  • MDI-X
  • RGMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8820I-ABZJ-TR
0 in TME stock
Net price for quantities from 3000 pcs - 6.90 USDGross price for quantities from 3000 pcs - 8.28 USD
No. of pieces (Multiplicity: 3 000)